This 52-contact through-hole socket features a copper contact material with gold plating, supporting up to 3A and 150V DC. The socket is designed for operation within a temperature range of -55°C to 125°C. It has a 2.54mm pitch and is available in packaging quantities of 7, supplied in rail or tube packaging. The socket is not RoHS compliant.
Mill-Max 612-93-652-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Height | 4.39mm |
| Insulation Material | Polychlorinated |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 612-93-652-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.