This 52-contact through-hole socket features a copper contact material with gold plating and a current rating of 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is available in a packaging of 7 units per rail/tube and has a pitch of 2.54mm. It is not RoHS compliant.
Mill-Max 612-93-952-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 25.3mm |
| Height | 4.39mm |
| Insulation Material | Polychlorinated |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 22.86mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 612-93-952-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.