14-position, 2-row dual in-line package (DIP) socket with straight, through-hole mounting. Features beryllium copper alloy contacts with gold plating for superior mating performance and a current rating of 3A. Operates across a wide temperature range from -55°C to 125°C, with a voltage rating of 100V AC and 150V DC. Insulation material is polychlorinated, and the component is lead-free and RoHS compliant.
Mill-Max 614-43-314-31-012000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 614 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 614-43-314-31-012000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.