The 614-91-210-41-001000 is a 10-contact DIP socket with a terminal pitch of 2.54mm. It is designed for through-hole mounting and can withstand a maximum voltage rating of 150VDC and a maximum current rating of 3A. The socket operates within a temperature range of -55°C to 125°C.
Mill-Max 614-91-210-41-001000 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 614-91-210-41-001000 to view detailed technical specifications.
No datasheet is available for this part.