
This 10-contact, 2-row through hole socket is rated for 3A and 150V DC. It has a pitch of 2.54mm and is constructed with copper contacts plated with gold. The socket has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a packaging quantity of 40 pieces per rail or tube.
Mill-Max 614-93-210-31-007000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.6mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Length | 12.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| DC Rated Voltage | 150V |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 614-93-210-31-007000 to view detailed technical specifications.
No datasheet is available for this part.