This 6-contact through hole socket features a beryllium copper alloy contact material with gold plating, and is rated for 150V DC and 3A current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket has a 2.54mm pitch and a width of 10.2mm, with a length of 7.6mm and a height of 2.79mm. It is available in a rail/tube packaging with 67 pieces per package.
Mill-Max 614-93-306-31-012000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 614-93-306-31-012000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.