This 10-contact 2-row straight through hole socket is rated for 150V and 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is made with copper contacts and has a gold plating. It is packaged in a rail/Tube with 40 pieces per package.
Mill-Max 614-93-310-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Length | 12.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 614-93-310-41-001000 to view detailed technical specifications.
No datasheet is available for this part.