14-position dual-row DIP socket with 2.54mm pitch and straight solder termination. Features beryllium copper alloy contacts with gold plating for superior mating performance. Rated for 3A current, 100V AC, and 150V DC, with an operating temperature range of -55°C to 125°C. Through-hole mounting design with a row spacing of 7.62mm.
Mill-Max 614-93-314-31-012000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 17.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 614 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 614-93-314-31-012000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.