18-position dual-row through-hole socket with a 2.54mm pitch and 7.62mm row spacing. Features beryllium copper alloy contacts with gold plating for mating surfaces, offering a 3A current rating and 100V AC / 150V DC voltage rating. Operates across a wide temperature range from -55°C to 125°C. Termination is solder, with a straight orientation and a length of 22.8mm, depth of 10.1mm, and height of 2.79mm.
Mill-Max 614-93-318-31-012000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 22.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 614 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 614-93-318-31-012000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.