The Mill-Max 614-93-322-41-001000 is a 22-contact, 2-row, straight-orientation through-hole socket with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 3A and a DC rated voltage of 150V. The socket is made of copper with a gold plating and has a polychlorinated insulation material. It measures 27.8mm in length, 10.2mm in width, and 2.79mm in height, with a pitch of 2.54mm and a row spacing of 7.62mm. The socket is packaged in a rail/tube packaging with 18 pieces per package.
Mill-Max 614-93-322-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 614-93-322-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.