This 24-contact, 2-row through hole socket features a contact material of copper with gold plating, and is rated for 3A and 150V. The socket has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a packaging of 16 pieces per rail or tube, with a pitch of 2.54mm and a row spacing of 7.62mm. The socket is not RoHS compliant.
Mill-Max 614-93-324-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 614-93-324-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.