28-position dual-row DIP socket with 2.54mm pitch and straight through-hole termination. Features beryllium copper alloy contacts with gold plating, rated for 3A current and 100V AC / 150V DC. Operates across a -55°C to 125°C temperature range. Dimensions include 35.5mm length, 10.1mm depth, and 2.79mm height, with 7.62mm row spacing. Supplied in a tube.
Mill-Max 614-93-328-31-012000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 35.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 614 |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 614-93-328-31-012000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.