This 22-contact, 2-row through hole socket features a copper contact material with gold plating. It has a current rating of 3A and a DC rated voltage of 150V. The socket is designed to operate within a temperature range of -55°C to 125°C. It is available in a packaging quantity of 18 pieces, packaged in rail/tube format. The socket has a pitch of 2.54mm and a row spacing of 10.16mm.
Mill-Max 614-93-422-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 10.16mm |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 614-93-422-41-001000 to view detailed technical specifications.
No datasheet is available for this part.