This 24-contact, 2-row through hole socket has a current rating of 3A and a DC rated voltage of 150V. It is designed to operate within a temperature range of -55°C to 125°C. The socket features a contact material of beryllium copper alloy with gold plating. It is available in a packaging quantity of 16 and is packaged in a rail/tube format. The socket has a pitch of 2.54mm and a row spacing of 10.16mm.
Mill-Max 614-93-424-31-012000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 10.16mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 614-93-424-31-012000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.