
This 40-contact socket features a 2-row configuration with a straight orientation and a pitch of 2.54mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket has a DC rated voltage of 150V and a current rating of 3A. It is available in a packaging quantity of 10 and is packaged in a rail/tube format.
Mill-Max 614-93-640-31-007000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 614-93-640-31-007000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.