This 42-contact through hole socket features a current rating of 3A and a maximum operating temperature of 125°C. It has a polychlorinated insulation material and a DC rated voltage of 150V. The socket is available in a packaging style of rail/tube with 9 pieces per package. It is not RoHS compliant and has a contact material of copper with gold plating. The socket has a straight orientation and a pitch of 2.54mm with a row spacing of 15.24mm.
Mill-Max 614-93-642-31-007000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Length | 53.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 614-93-642-31-007000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.