The 614-93-652-41-001000 is a 52-contact, 2-row, straight through-hole socket from Mill-Max. It has a current rating of 3A and a maximum operating temperature of 125°C. The socket is rated for a DC voltage of 150V and is made with copper contacts plated with gold. It is available in packaging of 7 units per rail/Tube.
Mill-Max 614-93-652-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 614-93-652-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.