
This 64-contact 2-row through-hole socket features a copper contact material with gold plating, supporting a maximum current rating of 3A and a DC rated voltage of 150V. The socket is designed for operation within a temperature range of -55°C to 125°C. It is available in packaging quantities of 6 and is supplied in rail/tube packaging.
Mill-Max 614-93-964-31-018000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 25.3mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Length | 81.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 22.86mm |
| DC Rated Voltage | 150V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 614-93-964-31-018000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.