Mill-Max 6218-0-00-15-00-00-03-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 6218 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 6218-0-00-15-00-00-03-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.