Mill-Max 6628-0-18-01-18-27-10-0 technical specifications.
| Body Length | 0.2inch |
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 0.054inch |
| Length | 0.2inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 0.105inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | 6628 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 6628-0-18-01-18-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.