Male, non-insulated signal and power contact featuring a 1.78mm outside diameter and 11.31mm length. Constructed from brass with gold plating for enhanced conductivity and durability. Designed for wire wrap termination and through-hole mounting, this free-hanging contact is supplied in bulk packaging. RoHS compliant.
Mill-Max 6821-0-00-15-00-00-08-0 technical specifications.
| Package/Case | 125 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 11.31mm |
| Material | Brass |
| Mount | Free Hanging |
| Outside Diameter | 1.78mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 6821 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 6821-0-00-15-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.