Mill-Max 6857-0-15-15-47-27-100 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 4.5A |
| Inside Diameter | 940um |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Material | BERYLLIUM COPPER ALLOY |
| Mount | Through Hole |
| Outside Diameter | 1.83mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 6857-0-15-15-47-27-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.