Mill-Max 694-13-640-00-672-000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Gender | Female |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 694-13-640-00-672-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.