Circuit Board Hardware - PCB 10u AU OVER NI 15 CON
Checking distributor stock and pricing after the page loads.
| Current Rating | 4.5A |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Material | BERYLLIUM COPPER ALLOY |
| Mount | Press-Fit |
| Outside Diameter | 1.83mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS | Compliant |