This 18-contact socket strip from Mill-Max features a SKT gender and 2.54mm terminal pitch. It is designed for through-hole mounting and can operate within a temperature range of -55 to 125 degrees Celsius. The socket strip has a maximum voltage rating of 150VDC or 100VAC and a maximum current rating of 3A.
Mill-Max 712-41-218-41-001000 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4.39mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 712-41-218-41-001000 to view detailed technical specifications.
No datasheet is available for this part.