Mill-Max 714-43-106-31-018000 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Post Length | 0.17inch |
| Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 714 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 714-43-106-31-018000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.