
20-position, single-row socket strip with a 2.54mm pitch. Features straight, through-hole termination and a female socket contact type. Constructed with beryllium copper alloy contacts, tin plating, and gold mating finish. Rated for 3A max current, 100V AC, and 150V DC, operating from -55°C to 125°C. Black polyester insulation and housing.
Mill-Max 714-43-120-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 150V |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 714 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 714-43-120-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
