Mill-Max 714-93-103-31-007000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 714 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 714-93-103-31-007000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.