SIP socket, 32 contacts, single row, straight orientation, through-hole mount, with a 2.54mm pitch. Features beryllium copper alloy contacts with gold plating for mating. Rated for 3A max current and 100V AC max voltage, operating between -55°C and 125°C. Housing is black, with dimensions of 81.28mm length, 2.54mm width, 4.32mm height, and 2.54mm depth. Termination is solder.
Mill-Max 714-93-132-31-018000 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Height | 4.32mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 81.28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 714 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 714-93-132-31-018000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.