Mill-Max 714-93-214-31-012000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 35.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 714 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 714-93-214-31-012000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.