This 46-contact socket strip from Mill-Max features a SKT gender and a terminal pitch of 2.54mm, with 2 rows of contacts. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The socket strip has a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC. It has a height of 4.19mm and is available from Mill-Max.
Mill-Max 714-93-246-41-001000 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 46 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4.19mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 714-93-246-41-001000 to view detailed technical specifications.
No datasheet is available for this part.