Mill-Max 7310-0-01-15-00-00-08-0 technical specifications.
| Lead Free | Contains Lead |
| Mount | Edge |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7310 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 7310-0-01-15-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.