This 8A surface mount contact features a beryllium copper alloy material with a gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contact is made of copper with a gold plating and is designed for surface mount applications.
Mill-Max 7405-0-18-15-18-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 8A |
| Inside Diameter | 1.09mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 8 |
| Outside Diameter | 2.29mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 7405 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 7405-0-18-15-18-27-10-0 to view detailed technical specifications.
No datasheet is available for this part.