Mill-Max 7405-0-18-15-58-27-100 technical specifications.
| Body Length | 0.375inch |
| Current Rating | 8A |
| Length | 9.52mm |
| Packaging | Bulk |
| Series | 7405 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 7405-0-18-15-58-27-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.