This contact features a copper contact material with gold plating, suitable for operation between -55°C and 125°C. It is designed for PCB mount and utilizes a press-fit termination method. The contact is available in bulk packaging with a quantity of 500 pieces. The product is compliant with RoHS regulations.
Mill-Max 7405-0-18-80-18-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7405 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 7405-0-18-80-18-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.