Mill-Max 800-10-002-10-001000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.195inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 800 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 800-10-002-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
