Mill-Max 800-10-002-40-002000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 800 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 800-10-002-40-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.