This 25-position unshrouded header features a straight body orientation and through-hole mounting. It has a terminal pitch of 2.54mm and a product length of 63.5mm. The header is rated for a maximum voltage of 150VDC or 100VAC and is terminated with solder. It is available in a through-hole package type.
Mill-Max 800-90-025-10-002000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 63.5 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 6.78 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 800-90-025-10-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.