Mill-Max 801-41-029-10-013000 technical specifications.
| Manufacturer Series | 801 |
| Contact Finish Termination | TIN (200) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mill-Max 801-41-029-10-013000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.