3-position, single-row socket strip with straight, through-hole mounting and solder termination. Features female socket contacts made of copper with gold plating, rated for 4.5A and 100V AC. Operates across a temperature range of -55°C to 125°C. The black housing ensures durability and lead-free construction.
Mill-Max 801-43-003-10-012000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 801-43-003-10-012000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.