6-position, single-row, straight female socket strip with 2.54mm pitch. Features gold-plated copper contacts and a black housing. Rated for 4.5A max current and 100V AC / 150V DC max voltage. Operates between -55°C and 125°C. Through-hole mounting with solder termination. RoHS compliant.
Mill-Max 801-43-006-10-012000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 801-43-006-10-012000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.