Mill-Max 801-43-007-40-002000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 29 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 801-43-007-40-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.