16-position, single-row socket strip with straight, through-hole mounting and solder termination. Features beryllium copper alloy contacts with gold plating for reliable connectivity. Rated for a maximum current of 4.5A and operating temperatures from -55°C to 125°C, with voltage ratings of 100V AC and 150V DC. The black housing ensures durability and is lead-free and RoHS compliant.
Mill-Max 801-43-016-10-012000 technical specifications.
| Color | Black |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 801-43-016-10-012000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.