Mill-Max 801-43-038-62-001000 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 38 |
| Contact Gender | FEMALE |
| Manufacturer Series | 801 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN (200) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mill-Max 801-43-038-62-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.