Mill-Max 801-93-001-10-001000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Current Rating | 4.5A |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 801 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 801-93-001-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.