10-position, single-row socket strip with a 2.54mm pitch. Features gold-plated circular female socket contacts for mating. The black polyester insulation material has a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. This through-hole mount component is designed for solder termination.
Mill-Max 801-93-010-10-012000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 7.01mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 801 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 801-93-010-10-012000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.