
21-position, single-row socket strip with a 0.1-inch pitch. Features circular female socket contacts with gold plating over copper for superior mating performance. The black polyester insulator, rated UL94 V-0 for flammability, houses contacts with a maximum operating temperature of 125°C and a minimum of -55°C. Designed for through-hole mounting with solder termination, this component offers a height of 7.01mm, a width of 2.54mm, and a length of 53.3mm.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 7.01mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 53.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 801 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |