
50-position, single-row socket strip with a 2.54mm pitch, designed for right-angle, through-hole mounting. Features female socket contacts made from beryllium copper alloy with gold mating finish and tin, gold, lead plating. Rated for 4.5A current and up to 150V DC / 100V AC. Operates within a temperature range of -55°C to 125°C. The black polyester insulator has a UL94 V-0 flammability rating.
Mill-Max 801-93-050-20-001000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Gold, Lead |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 4.5A |
| Depth | 8.31mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 127mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 801 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 801-93-050-20-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.