Mill-Max 801-99-031-62-001000 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 31 |
| Contact Gender | FEMALE |
| Manufacturer Series | 801 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN LEAD (200) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mill-Max 801-99-031-62-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.