Mill-Max 802-10-004-10-052000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 802 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 802-10-004-10-052000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.